Power Integrations TOP221YN

TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
$ 1.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP221YN.

IHS

Datasheet20 pages10 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.62%

CAD Models

Download Power Integrations TOP221YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-14
Lifecycle StatusNRND (Last Updated: 10 months ago)

Descriptions

Descriptions of Power Integrations TOP221YN provided by its distributors.

TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220
; Output Current Max:25mA; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD