Power Integrations PKS604YN

Power Supply Support Circuit, 1.55A, 304kHz Switching Freq-Max, PZFM7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations PKS604YN.

IHS

Datasheet24 pages14 years ago

Farnell

Component Distributors Inc.

iiiC

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Power Integrations PKS604YN provided by its distributors.

Power Supply Support Circuit, 1.55A, 304kHz Switching Freq-Max, PZFM7
AC-DC Power Conversion - PeakSwitch 23 W/44 W Pk 35 W/56 W Pk
Off Line Switcher 6-Pin(6+Tab) TO-220-C
IC OFFLINE SWIT OTP OCP HV TO220
23 W/44 W pk.(85-265VAC)35W/56 Wpk(230VAC)
IC OFFLINE SW FLYBACK TO220-7C
OFF LINE SWITCHER, TO-220-7, 604; Controller Type:PWM; Frequency:277kHz; Voltage, Supply Min:85V; Voltage, Supply Max:265V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:7; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:604

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD