What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations LNK3202G-TL

AC/DC Buck, Buck-Boost, Flyback Converter, LinkSwitch-TN2, 85 Vac to 265 Vac, 80 mA, SMD-8
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK3202G-TL.

IHS

Datasheet28 pages2 years ago
Datasheet28 pages2 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LNK3202G-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Power Integrations LNK3202G-TL provided by its distributors.

AC/DC Buck, Buck-Boost, Flyback Converter, LinkSwitch-TN2, 85 Vac to 265 Vac, 80 mA, SMD-8
Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin SMD T/R
Avnet Japan
66kHz 725V SMD-8P AC-DC Controllers & Regulators ROHS
Buck,Buck-Boost,Flyback 66KHz 63mA,80mA 85V(AC) 50V 265V(AC) Yes , 69% 725V SMD-8C , 9.83mm*6.6mm*3.68mm
AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V
IC OFFLINE SWITCH MULT TOP 8SMD
AC/DCCONV, BUCK-BOOST/FLYBACK, 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD; No. of Pins:8Pins; Power Rating Max:-; Topology:Buck, Buck-Boost, Flyback; Isolation:Non Isolated; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD