What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations INN3376C-H301-TL

InnoSwitch3-Pro Family 36 W 1.02 mA Off-line CV/CC QR Flyback Switcher InSOP-24D
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations INN3376C-H301-TL.

IHS

Datasheet58 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations INN3376C-H301-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Power Integrations INN3376C-H301-TL provided by its distributors.

InnoSwitch3-Pro Family 36 W 1.02 mA Off-line CV/CC QR Flyback Switcher InSOP-24D
Flyback Switcher IC with Integrated High Voltage MOSFET
AC/DC Converters 36 W (85-265 VAC) 650V or 725V 30mW
AC/DCCONV, FLYBACK, 27W, -40 TO 105DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:InSOP-24D; No. of Pins:24Pins; Power Rating Max:27W; Topology:Flyback; Isolation:Isolated; Power Switch Current Rating:- RoHS Compliant: Yes
AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD