What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations BRD1165C-TL

BridgeSwitch Series 50 V 5.5 A Half-Bridge Motor Driver - InSOP-24C
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations BRD1165C-TL.

IHS

Datasheet32 pages4 years ago

Inventory History

3 month trend:
-8.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Power Integrations BRD1165C-TL provided by its distributors.

BridgeSwitch Series 50 V 5.5 A Half-Bridge Motor Driver - InSOP-24C
Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R
Power Integrations ,BLDC ,PMSM , BRD, , 3A, INSOP-C
HALF BRIDGE BRUSH DC MOTOR CONTROLLER, 5.5A, PDSO20
RoHS Compliant Analog Logic PWM Bootstrap Circuit Active Half Bridge Driver -40C~150C TJ 830m Ohm LS 830m Ohm HS 50V 5.5A
Power Integrations, BRD1165C-TL
IC HALF BRIDGE DRV 5.5A INSOP24C
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: BLDC, PMSM; No. of Outputs: 1Outputs; Output Current: 5.5A; Output Voltage: -; Driver Case Style: InSOP-24C; No. of Pins: 24Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: BridgeSwitch Family; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD