What’s new: Find the right parts faster with our redesigned experience

Learn more

Portescap 26M048B2U

PORTESCAP 26M048B2U Stepper Motor, Four, 36.5 mH
$ 29.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Portescap 26M048B2U.

element14 APAC

Datasheet2 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Portescap 26M048B2U provided by its distributors.

PORTESCAP 26M048B2U Stepper Motor, Four, 36.5 mH
STEPPER MOTOR PM UNIPOLAR 12V
STEPPER MOTOR, TIN CAN
STEPPER MOTOR, TIN CAN; No. of Phases:Four; Inductance:36.5mH; Inertia:1.1g-cm²; Current per Phase:100mA; External Depth:13.72mm; External Diameter:26.2mm; Fixing Centres:35mm; Fixing Hole Diameter:3.3mm; Flange Width:42.8mm; Holding Torque:0.9N-cm; Indexing Angle:7.5°; Phase Resistance:110ohm; Shaft Diameter:2mm; Shaft Length - Metric:11.3mm; Termination Type:Wire Leaded

Manufacturer Aliases

Portescap has several brands around the world that distributors may use as alternate names. Portescap may also be known as the following names:

  • Portescap Danaher Motion US LLC
  • Portescap/Danaher Motion
  • Portescap Danaher
  • Portsecap
  • API PORTESCAP