What’s new: Find the right parts faster with our redesigned experience

Learn more

Portescap 26DBM20B2U-L

Dc Motor, Four Rohs Compliant: Yes |PORTESCAP 26DBM20B2U-L
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 26DBM20B2U-L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Portescap 26DBM20B2U-L.

element14 APAC

Datasheet1 page22 years ago

Inventory History

3 month trend:
-1.28%

Descriptions

Descriptions of Portescap 26DBM20B2U-L provided by its distributors.

Dc Motor, Four Rohs Compliant: Yes |PORTESCAP 26DBM20B2U-L
Portescap 26DBM20B2U, 48mm , 12V , 8.9N
ACTUATOR, LINEAR, 8.9N; Supply Voltage V DC: 12V; No. of Phases: Four Phase; Power Rating: -; Rotational Speed Max: -; Torque Max: 8.9N-m; Product Range: 26DBM Series; SVHC: No SVHC (15-Jan; Available until stocks are exhausted

Manufacturer Aliases

Portescap has several brands around the world that distributors may use as alternate names. Portescap may also be known as the following names:

  • Portescap Danaher Motion US LLC
  • Portescap/Danaher Motion
  • Portescap Danaher
  • Portsecap
  • API PORTESCAP