What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics HB-24-2

Pomona HB-24-2 Banana Plug Patch Cord, Horizontal Stacking, 24in Long, Red, HB Series
$ 17.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics HB-24-2.

Electro Sonic

Datasheet1 page18 years ago

DigiKey

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics4702-24-2
Pomona 4702-24-2 Banana Plug To Banana Jack, 24” Cable Length, 15 A, Red, 4702 Series
Pomona Electronics4702-24-0
Pomona 4702-24-0 Banana Plug To Banana Jack, 24” Cable Length, 15 A, Black, 4702 Series
Pomona ElectronicsHB-24-0
Pomona HB-24-0 Banana Plug Patch Cord, Horizontal Stacking, 24in Long, Black, HB Series

Descriptions

Descriptions of Pomona Electronics HB-24-2 provided by its distributors.

Pomona HB-24-2 Banana Plug Patch Cord, Horizontal Stacking, 24in Long, Red, HB Series
TEST LEAD BANANA TO BANANA 24"
Banana Connectors HORIZONTAL STACKIN
TEST LEAD, RED, 610MM, 70V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 70V; Current Rating: 15A; Insulator Colour: Red; Lead Length - Metric: 610mm;
Test Lead, Red, 610Mm, 70V, 15A; Conector De Prueba Tipo A:4Mm Stackable Banana Plug; Conector De Prueba Tipo B:4Mm Stackable Banana Plug; Tensión Nominal:70V; Intensidad Nominal:15A; Aislante, Color:Rojo; Longitud Del Cable:24" |Pomona HB-24-2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB-24-2#