Pomona Electronics B-36-8

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 8.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-36-8.

IHS

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-9.56%

Supply Chain

Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona ElectronicsB-36-0
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Pomona Electronics1440-36-2
Pomona 1440-36-2 Banana Plug Patch Cord, Horizontal Stacking, 36in Long, Red, 1440 Series
Pomona Electronics4702-36-2
Pomona 4702-36-2 Banana Plug To Banana Jack, 36” Cable Length, 15 A, Red, 4702 Series

Descriptions

Descriptions of Pomona Electronics B-36-8 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona B-36-8 Banana Plug Patch Cord, Stackable, 36in Long, 15 A, 5000 V, Gray, B Series
BANANA PLUG PATCH CORD (GRAY) | Pomona Electronics B-36-8
Banana Connectors STACKING BANANA P
TEST LEAD, BANANA, GRAY, 36IN, 5000VDC
TEST LEAD BANANA TO BANANA 36"
TEST LEAD, GREY, 914.4MM, 60V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Grey; Lead Length - Metric: 91

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-36-8.