Pomona Electronics B-18-4

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 8.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-18-4.

IHS

Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.94%

Supply Chain

Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona ElectronicsB-18-6
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona Electronics1440-18-2
Pomona 1440-18-2 Banana Plug Patch Cord, Horizontal Stacking, 18in Long, Red, 1440 Series
Pomona ElectronicsB-18-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics B-18-4 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona B-18-4 Banana Plug Patch Cord, Stackable, 18" Long, 15 A, 5000 V, Yellow, B Series
CORD, JUMPER, STACKING BANANA PLUG X2,18",18 AWG, TC,65X36 STR, YELLOW, PP INS
Test Connectors, Probes & Testleads 18 W/BAN PLUG YEL
Banana Plug Patch Cord Yellow 1894455
Stack-Up Banana Plug Both Ends
TEST LEAD BANANA TO BANANA 18"
Test Lead, Banana Plug, Yellow, 18"; Test Connector Type A:banana Plug Stackable; Test Connector Type B:banana Plug Stackable; Voltage Rating:60Vdc; Current Rating:15A; Insulator Colour:yellow; Lead Length - Metric:457Mm; Lead Lengthrohs Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-18-4.
  • B18-4