What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics AL-B-12-2

Test Lead Patch Cord Insulated Alligator Clip to Insulated Alligator Clip Red 12" 150VDC 5A
$ 9.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics AL-B-12-2.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

Electro Sonic

DigiKey

Jameco

Inventory History

3 month trend:
+8.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics1166-12-2
Pomona 1166-12-2 Alligator Clip, 12" Cable Length, Banana Plug, Red, 1166 Series
Pomona Electronics1166-12-0
Pomona 1166-12-0 Alligator Clip, 12" Cable Length, Banana Plug, Black, 1166 Series
Pomona ElectronicsAL-B-12-0
Test Lead Patch Cord Insulated Alligator Clip to Insulated Alligator Clip Black 12" 150VDC 5A

Descriptions

Descriptions of Pomona Electronics AL-B-12-2 provided by its distributors.

Test Lead Patch Cord Insulated Alligator Clip to Insulated Alligator Clip Red 12" 150VDC 5A
Test Connectors, Probes & Testleads ALLIGATOR CLIP PAT
AL-B-12-2 - Fluke Allig Cl Patch Cord (Red) (1893385)
TEST LEAD, RED, 304.8MM, 60V, 5A; Test Connector Type A: Crocodile Clip; Test Connector Type B: Crocodile Clip; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 304.8mm; Lead Length - Imper
Contact A = Alligator Clip / Contact B = Alligator Clip / Rated Voltage AC V = 33 / Rated Voltage DC V = 70 / Rated Current A = 5 / Contact Material = Nickel-Plated Steel / Insulation Material = PVC / Insulation Material = Polyvinylchloride (PVC) / Lead Length mm = 304.8 / Overall Length mm = 421.6 / Lead Colour = Red

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL-B-12-2#
  • AL-B-12-2.
  • AL-B-12-2..