What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 6500

Pomona Modular Passive Oscilloscope Probe, 30/250 MHz X1/X10, 8 Piece
$ 86.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6500.

IHS

Datasheet1 page18 years ago

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Pomona Electronics 6500 provided by its distributors.

Pomona Modular Passive Oscilloscope Probe, 30/250 MHz X1/X10, 8 Piece
TEST PROBE; Test Probe Ratio:-; Input Voltage Max:300V; Test Connector Type A:BN
POMONA 6500 Oscilloscope Probe, 250 MHz, Passive, 300 V, 1:1, 10:1, General Purpose Oscilloscopes
Testing Accessories, Modular Passive Oscilloscope Probe
PROBE 80 IN. 30/250 MHZ 300 VDC (MAX.) 10 - 50 PF X 1/ X 10
Test Connectors, Probes & Testleads 30/250 MHZ X1/X10
6500 - Fluke 30/250 Mhz X1/X10 Scope Probe (1898489)
TESTER, PAT FLUKE 6500; Insulation Testing Voltage:500V; Earth Bond Test Current:25A; Touch Leakage Measuring Range:0mA to 19.99mA; External Height:200mm; External Width:275mm; External Depth:100mm; Weight:3kg; External Length / Height:200mm; Series:FLUKE 6000
OSCOPE PROBE X1/X10 100MHZ 1/10M

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC