PolyPhaser RGT

Type N F/f Bulkhead Coaxial Rf S
$ 130.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser RGT.

PolyPhaser

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of PolyPhaser RGT provided by its distributors.

TYPE N F/F BULKHEAD COAXIAL RF S
Coaxial RF Surge Protector
FILTER PROTECTOR, ANTENNA
Type N F/F Bulkhead Coaxial RF Surge Protector, DC - 2.4GHz, 50W, IP67, 60 V Max. 3mJ, 18kA, Gas Discharge Tube. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) RGT is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass DC to 2.4 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from DC to 2.4GHz, it is supporting a power handling maximum of 50 Watts. RF surge protector RGT from PolyPhaser incorporates gas discharge tube technology to provide protection for equipment at up to the max. power of 50W. Our coax surge protection device for RF is manufactured with a type N bulkhead connection in and a type N bulkhead out. RGT is constructed with a female gender for the input and female for the output. This F/F N type to type N surge protecting component for RF has a let-through energy of 3mJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. Our N type bulkhead coaxial lightning surge protector is RoHS compliant. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/F bulkhead coaxial RF surge protector, DC - 2.4GHz, 50W, IP67, 60 V max. 3mJ, 18kA, gas discharge tube as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR