PolyPhaser QWP-NFNFB

Type N F/F Coaxial RF Surge Protector
$ 128.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser QWP-NFNFB.

PolyPhaser

Datasheet3 pages5 years ago

Descriptions

Descriptions of PolyPhaser QWP-NFNFB provided by its distributors.

Type N F/F Coaxial RF Surge Protector
Type N F/F Coaxial RF Surge Protector, 800MHz - 2.25GHz, DC Block, Quarter Wave Stub, Low PIM. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) QWP-NFNFB is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 800 MHz to 2.25 GHz while suppressing DC surge. Our coax surge protection device for RF is manufactured with a type N connection in and a N type out. QWP-NFNFB is constructed with a female gender for the input and female for the output. This F/F type N to type N surge protecting component for RF has a let-through energy of uJ. PolyPhaser protection device QWP-NFNFB is designed with low passive intermodulation (PIM). This type N PIM RF surge protector is rated for -150 dBc. Our N type coaxial lightning surge protector is RoHS compliant. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/F coaxial RF surge protector, 800MHz - 2.25GHz, DC block, quarter wave stub, low PIM as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR