What’s new: Find the right parts faster with our redesigned experience

Learn more

PolyPhaser PPANGPS1016

31 dBi Active GPS/BeiDou/GLONASS Timing Antenna
$ 185.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser PPANGPS1016.

PolyPhaser

Datasheet4 pages2 years ago

Descriptions

Descriptions of PolyPhaser PPANGPS1016 provided by its distributors.

31 dBi Active GPS/BeiDou/GLONASS Timing Antenna
PolyPhaser's PPANGPS1016 active GPS timing antenna filters and amplifies GNSS L1, GLONASS G1, and BeiDou B1 global positioning signals received from satellite constellations. The antenna operates within 1559 MHz to 1563 MHz, 1574 MHz to 1606 MHz with high out-of-band rejection with an integrated 28 dB LNA. The PolyPhaser PPANGPS1016 recovers timing and positioning data for timing reference and phase synchronization. High 31 dBi gain and low 1.5 dB noise figure allows for longer commercial grade cable, making installation versatile and economical. The GPS timing antenna PPANGPS1016 from PolyPhaser is externally grounded with a DC feed through the RF cable. This Timing Antenna with TNC Female connector is compatible with several existing mounting brackets. The active antenna is fully ruggedized and IPX6 Rated. Active GPS Antennas from PolyPhaser are high-quality components backed by expert technical support and sales personnel. Features TNC Female Right Hand Circular Polarizied 28 dB LNA w/ low 1.5 dB Noise Figure IPX6 Rated Applications GPS L1/BDS B1/GLONASS G1 High Accuracy Global Positioning Precision Agriculture, Mining and Construction Military and Security Law Enforcement and Public Safety.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR