Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser LR-3RT-PP

The LR-3RT-PP from PolyPhaser is a lightning rod that protects buildings, equipment, and personnel from the damaging...
$ 91.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser LR-3RT-PP.

PolyPhaser

Datasheet2 pages2 years ago

Descriptions

Descriptions of PolyPhaser LR-3RT-PP provided by its distributors.

The LR-3RT-PP from PolyPhaser is a lightning rod that protects buildings, equipment, and personnel from the damaging effects of direct lightning strikes. Our bi-directional lightning rod is made of conductive aluminum material and is geometrically designed to maximize effectiveness. This lightning rod is suitable for rooftops, superstructures, chimneys, security cameras, and outdoor equipment applications. Make your online purchase right now to take advantage of our same-day shipping. Our triple spire lightning rod comes in sizes of 25.6 inches in length, 7.87 inches in width, and 7.87 inches in height. This rooftop lightning rod can withstand temperatures ranging from -40 to +80 deg C. Our rooftop lightning rod securely directs the energy into the grounding system when a lightning rod strikes. PolyPhaser is a global supplier of grounding accessories, including lightning rods for RF protection applications. PolyPhaser has the largest in-stock selection of lightning rods for international and domestic orders with same-day shipment. All our lightning protection systems are manufactured with quality production processes and are 100% factory-tested. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect triple spire rooftop lightning rod for your requirements. Features Rooftops Superstructures Chimneys Outdoor Equipment Applications Prevent direct lightning strikes Route lightning energy safely into the grounding system if strikes occur Multi-spire versions available.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR