PolyPhaser IXG-05

Outdoor Twisted Pair Lightning Surge Protector
$ 220.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser IXG-05.

PolyPhaser

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+251%

Descriptions

Descriptions of PolyPhaser IXG-05 provided by its distributors.

Outdoor Twisted Pair Lightning Surge Protector
EMP/LIGHTNING PROTEC
Outdoor Twisted Pair Lightning Surge Protector, 4 Pair Gigabit Ethernet, PoE, UL 497B. PolyPhaser IXG-05 data line lightning surge protector (also known as lightning surge arrestor or suppressor) is in-stock and will ship same day as purchased. Our twisted pair lightning surge protector / arrestor will help protect your equipment from EMP (electromagnetic pulse) or surges in power that can be caused by lightning and other strong changes in electricity. The data line twisted pair surge protector product is manufactured for Gigabit Ethernet, PoE and used to protect sensitive electronic equipment. Our Gigabit Ethernet, PoE lightning surge protector is designed for 4 pair. This surge protector for twisted pair has a Underwriters Laboratories listing of UL 497B. Gigabit Ethernet, PoE surge protection device from PolyPhaser can be used outdoors. The Gigabit Ethernet, PoE twisted pair protector for surge is weatherized for the outdoor environment. Data rate of part number IXG-05 is 1,000 Mb/s. PolyPhaser provides one of the largest selections of date line surge protector devices available for same-day shipping. As with our outdoor twisted pair lightning surge protector, 4 pair gigabit ethernet, PoE, UL 497B, we ship our surge protection product line for twisted pair from in-stock inventory same-day as purchased. PolyPhaser supports our customers with a sense of urgency while providing innovative lightning surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR