Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

PolyPhaser IX-4L

Outdoor Twisted Pair Lightning Surge Protector

$ 243.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser IX-4L.

PolyPhaser

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PolyPhaser IX-4L provided by its distributors.

Outdoor Twisted Pair Lightning Surge Protector
Circuit Protection Misc Surge Protection
Outdoor Twisted Pair Lightning Surge Protector, 4 Pair T1/E1, RS-232/422/485, UL 497B. PolyPhaser IX-4L data line lightning surge protector (also known as lightning surge arrestor or suppressor) is in-stock and will ship same day as purchased. Our twisted pair lightning surge protector / arrestor will help protect your equipment from EMP (electromagnetic pulse) or surges in power that can be caused by lightning and other strong changes in electricity. The data line twisted pair surge protector product is manufactured for T1/E1, RS-232/422/485 and used to protect sensitive electronic equipment. Our T1/E1, RS-232/422/485 lightning surge protector is designed for 4 pair. This surge protector for twisted pair has a Underwriters Laboratories listing of UL 497B. T1/E1, RS-232/422/485 surge protection device from PolyPhaser can be used outdoors. The T1/E1, RS-232/422/485 twisted pair protector for surge is weatherized for the outdoor environment. Data rate of part number IX-4L is 25 Mb/s. PolyPhaser provides one of the largest selections of date line surge protector devices available for same-day shipping. As with our outdoor twisted pair lightning surge protector, 4 pair T1/E1, RS-232/422/485, UL 497B, we ship our surge protection product line for twisted pair from in-stock inventory same-day as purchased. PolyPhaser supports our customers with a sense of urgency while providing innovative lightning surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • IX4L