PolyPhaser IX-2M2DC24

Outdoor Twisted Pair Lightning Surge Protector
$ 250.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser IX-2M2DC24.

PolyPhaser

Datasheet4 pages8 years ago

Descriptions

Descriptions of PolyPhaser IX-2M2DC24 provided by its distributors.

Outdoor Twisted Pair Lightning Surge Protector
TRANS VOLT SUPPRESSR
Outdoor Twisted Pair Lightning Surge Protector, 2 Pair RS-232, 2 Pair 24Vdc, UL 497B. PolyPhaser IX-2M2DC24 data line lightning surge protector (also known as lightning surge arrestor or suppressor) is in-stock and will ship same day as purchased. Our twisted pair lightning surge protector / arrestor will help protect your equipment from EMP (electromagnetic pulse) or surges in power that can be caused by lightning and other strong changes in electricity. The data line twisted pair surge protector product is manufactured for RS-232 and used to protect sensitive electronic equipment. Our RS-232 lightning surge protector is designed for 2 pair. PolyPhaser 2 pair RS-232 surge protection device IX-2M2DC24 has 2 pair of DC voltage. The DC voltage of this 2 pair on this component is 24Vdc. This surge protector for twisted pair has a Underwriters Laboratories listing of UL 497B. RS-232 surge protection device from PolyPhaser can be used outdoors. The RS-232 twisted pair protector for surge is weatherized for the outdoor environment. Data rate of part number IX-2M2DC24 is 25 Mb/s. PolyPhaser provides one of the largest selections of date line surge protector devices available for same-day shipping. As with our outdoor twisted pair lightning surge protector, 2 pair RS-232, 2 pair 24Vdc, UL 497B, we ship our surge protection product line for twisted pair from in-stock inventory same-day as purchased. PolyPhaser supports our customers with a sense of urgency while providing innovative lightning surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR