PolyPhaser IX-2H1DC48

Outdoor Twisted Pair Lightning Surge Protector
$ 215.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser IX-2H1DC48.

PolyPhaser

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PolyPhaser IX-2H1DC48 provided by its distributors.

Outdoor Twisted Pair Lightning Surge Protector
Trans Volt Suppressr
Outdoor Twisted Pair Lightning Surge Protector, 2 Pair 100Base-T Ethernet, 1 Pair 48Vdc, UL 497B. PolyPhaser IX-2H1DC48 data line lightning surge protector (also known as lightning surge arrestor or suppressor) is in-stock and will ship same day as purchased. Our twisted pair lightning surge protector / arrestor will help protect your equipment from EMP (electromagnetic pulse) or surges in power that can be caused by lightning and other strong changes in electricity. The data line twisted pair surge protector product is manufactured for 100Base-T Ethernet and used to protect sensitive electronic equipment. Our 100Base-T Ethernet lightning surge protector is designed for 2 pair. PolyPhaser 2 pair 100Base-T Ethernet surge protection device IX-2H1DC48 has 1 pair of DC voltage. The DC voltage of this 1 pair on this component is 48Vdc. This surge protector for twisted pair has a Underwriters Laboratories listing of UL 497B. 100Base-T Ethernet surge protection device from PolyPhaser can be used outdoors. The 100Base-T Ethernet twisted pair protector for surge is weatherized for the outdoor environment. Data rate of part number IX-2H1DC48 is 100 Mb/s. PolyPhaser provides one of the largest selections of date line surge protector devices available for same-day shipping. As with our outdoor twisted pair lightning surge protector, 2 pair 100Base-T ethernet, 1 pair 48Vdc, UL 497B, we ship our surge protection product line for twisted pair from in-stock inventory same-day as purchased. PolyPhaser supports our customers with a sense of urgency while providing innovative lightning surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR