Type N/SMA F/F Bulkhead Coaxial RF Surge Protector, 1.2GHz - 1.6GHz, 10W, IP67, 6 V Max. 175uJ, 15kA, Avalanche Diode. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) GPS+06NFSF is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 1.2 GHz to 1.6 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 1.2GHz to 1.6GHz, it is supporting a power handling maximum of 10 Watts. RF surge protector GPS+06NFSF from PolyPhaser incorporates avalanche diode technology to provide protection for equipment at up to the max. power of 10W. Our coax surge protection device for RF is manufactured with a type N bulkhead connection in and a SMA bulkhead out. GPS+06NFSF is constructed with a female gender for the input and female for the output. This F/F type N to SMA surge protecting component for RF has a let-through energy of 175uJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N/SMA F/F bulkhead coaxial RF surge protector, 1.2GHz - 1.6GHz, 10W, IP67, 6 V max. 175uJ, 15kA, avalanche diode as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.