PolyPhaser 111-1010

Type N F/F Bulkhead Coaxial RF Surge Protector
$ 128.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PolyPhaser 111-1010.

PolyPhaser

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+11.11%

Descriptions

Descriptions of PolyPhaser 111-1010 provided by its distributors.

Type N F/F Bulkhead Coaxial RF Surge Protector
EMP/LIGHTNING PROTECTOR
Type N F/F Bulkhead Coaxial RF Surge Protector, 2GHz - 6GHz, DC Block, 10W, IP67, .5uJ, 10kA, Blocking cap. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) 111-1010 is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 2 GHz to 6 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 2GHz to 6GHz, it is supporting a power handling maximum of 10 Watts.RF surge protector 111-1010 from PolyPhaser incorporates blocking cap technology to provide protection for equipment at up to the max. power of 10W.Our coax surge protection device for RF is manufactured with a type N bulkhead connection in and a N type bulkhead out. 111-1010 is constructed with a female gender for the input and female for the output. This F/F type N to type N surge protecting component for RF has a let-through energy of .5uJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/F bulkhead coaxial RF surge protector, 2GHz - 6GHz, DC block, 10W, IP67, .5uJ, 10kA, blocking cap as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

PolyPhaser has several brands around the world that distributors may use as alternate names. PolyPhaser may also be known as the following names:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR