Descriptions of Plustek 0225 provided by its distributors.
Series = OpticFilm / Document Width Max. mm = 25 / Document Length Max. mm = 37 / DPI dpi = 7200 / Scan Time s = 113 / Sensor Type = CCD / Colour Depth bit = 48 / Paper Type = Film / Interfaces = USB 2.0 / Operating Voltage Max. - DC V = 15 / Supported Operating System = Microsoft Windows / Supported Operating System = Mac OSx / Width mm = 120 / Depth mm = 272 / Height mm = 119 / Weight kg = 1.6