Platt Luggage HT319HW

Catalog Case; 17X12X8; Wheels; Telescoping Handle; Vinyl; Aluminum Frame; Black
$ 258.1

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Platt Luggage HT319HW provided by its distributors.

CATALOG CASE; 17X12X8; WHEELS; TELESCOPING HANDLE; VINYL; ALUMINUM FRAME; BLACK
Black Protective Case, 19-1/2L x 16W x 9-1/2D
CATALOG CASE, VINYL, 19.5X16X9.5"; Carrying Case Material:Vinyl; Case Color:Black; External Height - Imperial:19.5"; External Height - Metric:495.3mm; External Width - Imperial:16"; External Width - Metric:406.4mm; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Platt Luggage has several brands around the world that distributors may use as alternate names. Platt Luggage may also be known as the following names:

  • PLATT
  • PLATT (CASES)
  • PLATT LUGGAGE INC
  • PLATT LUGGAGEI
  • PELICAN-PLATT LUGGAGE