Rj45 Conn, Plug, 8P8C, 1Port, Cat6; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: No |Platinum Tools 202010J
Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names: