What’s new: Find the right parts faster with our redesigned experience

Learn more

Planet WGS-5225-8MT

Wall-mount Managed Switch

Submit Request for Quote

Unfortunately we do not know of any distributors for WGS-5225-8MT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet WGS-5225-8MT provided by its distributors.

Wall-mount Managed Switch
RS APAC
Ethernet Switch Type = Managed / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Ports = 8 / Additional Ports = M12 / Network Speed Gbps = 1 / Protection Rating = IP40 / Series = WGS / Current Consumption A = 1.2 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 245 / Depth mm = 24 / Height mm = 140

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP