Planet VC-234G

Connector A = RJ45 Socket / Connector B = RJ11 Socket / Mounting Type = Desktop / Width mm = 154.6 / Interface Type B...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Planet VC-234G provided by its distributors.

Connector A = RJ45 Socket / Connector B = RJ11 Socket / Mounting Type = Desktop / Width mm = 154.6 / Interface Type B = VDSL2 / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 86 / Height mm = 26.3 / Operating Voltage Max. - DC V = 5 / RJ45 Ports = 4

Images

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP