Descriptions of Planet MG-110 provided by its distributors.
Planet MG-110 Gateway
RS APAC
Ports = 2 / Serial Ports = 1 / RJ45 Ports = 1 / Interface Type A = MODBUS RTU / ASCII / Interface Type B = Ethernet / Interface Type B = MODBUS TCP / Connection Type A = DB9 Male / Connection Type B = RJ45 / Baud Rate Kbps = 912 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = MG / Operating Voltage Max. - DC V = 5 / Current Consumption A = 2 / Width mm = 97 / Depth mm = 70 / Height mm = 26 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60