Planet IVR-300FP

Planet IVR-300FP 接口转换器

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Planet IVR-300FP provided by its distributors.

Planet IVR-300FP 接口转换器
RS APAC
Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / VPN Tunnels = 60 / RJ45 Ports = 5 / Operating Voltage Max. - DC V = 54 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 48 / Current Consumption A = 3 / Width mm = 50 / Series = IVR / Additional Ports = USB / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Protection Rating = IP30 / Height mm = 135 / Fibre Port Type = SFP / Ports = 6 / Depth mm = 135 / Network Speed Gbps = 1

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP