Planet IPM-8221

Planet IPM-8221 スイッチング電源

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Planet IPM-8221 provided by its distributors.

Planet IPM-8221 スイッチング電源
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 100 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Length mm = 442 / Current Max. A = 16 / Connection Input = IEC 60320 C20 Plug / Height mm = 44.5 / Number of Outlets = 8 / Depth mm = 159

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP