Planet IPM-8220

Connection Input = IEC 60320 C20 Plug / Connection Output = IEC 60320 C13 Socket / Number of Outlets = 8 / Current...

Submit Request for Quote

Unfortunately we do not know of any distributors for IPM-8220. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet IPM-8220 provided by its distributors.

Connection Input = IEC 60320 C20 Plug / Connection Output = IEC 60320 C13 Socket / Number of Outlets = 8 / Current Rating A = 16 / Voltage Rating V = 240 / Affixing Method = Standalone / Socket Length mm = 432 / Width mm = 153 / Height mm = 44 / Socket Colour = Black

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP