What’s new: Find the right parts faster with our redesigned experience

Learn more

Planet IGUP-2205AT

Planet IGUP-2205AT イーサネットメディアコンバータ

Submit Request for Quote

Unfortunately we do not know of any distributors for IGUP-2205AT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-40.00%

Descriptions

Descriptions of Planet IGUP-2205AT provided by its distributors.

Planet IGUP-2205AT イーサネットメディアコンバータ
RS APAC
Connector A = RJ45 Socket / Series = IGUP / Connector B = SFP / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 55 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Interface Type A = Ethernet / Depth mm = 85 / Fibre Port Type = SFP / Height mm = 135 / Operating Voltage Max. - DC V = 56 / RJ45 Ports = 1 / Fibre Ports = 2 / Operating Voltage Min. - DC V = 12

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP