What’s new: Find the right parts faster with our redesigned experience

Learn more

Planet IECS-1116-DI

Industrial EtherCAT Slave I/O Module

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Planet IECS-1116-DI provided by its distributors.

Industrial EtherCAT Slave I/O Module
RS APAC
Module Type = Digital Input Module / Suitable for = EtherCAT Master Devices / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 48 / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Series = IECS / Protection Rating = IP40 / Width mm = 32 / Height mm = 135 / Depth mm = 87

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP