What’s new: Find the right parts faster with our redesigned experience

Learn more

Planet IECC-210R

Planet IECC-210R 以太网媒体转换器

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Planet IECC-210R provided by its distributors.

Planet IECC-210R 以太网媒体转换器
RS APAC
Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 9 / Width mm = 104 / Connector A = RJ45 Socket / Connector B = SFP / Operating Temperature Max. °C = 75 / Interface Type B = Fibre Multi-Mode / Interface Type A = Ethernet / Operating Temperature Min. °C = -40 / Height mm = 33 / Fibre Port Type = SFP / Depth mm = 70

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP