What’s new: Find the right parts faster with our redesigned experience

Learn more

Planet GT-805A

Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 5 / Fibre Ports = 1 / Width mm = 26 /...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-15.15%

Descriptions

Descriptions of Planet GT-805A provided by its distributors.

Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 5 / Fibre Ports = 1 / Width mm = 26 / Connector A = RJ45 Socket / Series = GT-80X / Connector B = SFP / Operating Temperature Max. °C = 50 / Interface Type B = Fibre Multi-Mode / Interface Type B = Fibre Single-Mode / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Height mm = 97 / Fibre Port Type = SFP / Depth mm = 70

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP