Planet BSP-360

Planet BSP-360

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+66.67%

Descriptions

Descriptions of Planet BSP-360 provided by its distributors.

Planet BSP-360
RS APAC
Product Type = Router / Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Managed / Ports = 5 / RJ45 Ports = 5 / PoE Ports = 4 / Additional Ports = USB / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = BSP / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Current Consumption A = 8.8 / Operating Voltage Min. - DC V = 24 / Operating Voltage Max. - DC V = 45 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 89 / Depth mm = 107 / Height mm = 152

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP