Pilz 774306

Safety Relay, 1/2 Channel, 2 No, Auto/manual Start, 24VAC/DC, Screw, Pnoz Series
$ 263.884
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 774306.

Newark

Datasheet12 pages21 years ago

TME

Inventory History

3 month trend:
+21.77%

Descriptions

Descriptions of Pilz 774306 provided by its distributors.

SAFETY RELAY, 1/2 CHANNEL, 2 NO, AUTO/MANUAL START, 24VAC/DC, SCREW, PNOZ SERIES
SAFETY RELAY, DPST-NO, 6A/24V, DIN/PANEL; Coil Voltage: 24V; Contact Configuration: DPST-NO; Product Range: PNOZ X2.1 Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 240V;
Device Type = Safety Relay / Contact Configuration without Delay = 2NO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Switching Current - AC A = 5 / Switching Current - DC A = 4 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Protection Rating = IP20 / Series = 774 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)