What’s new: Find the right parts faster with our redesigned experience

Learn more

Pilz 774303

Safety Relay, 24VAC/DC, 2NO, Single/dual Channel, E-stop Monitoring, Screw Terminals
$ 256.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 774303.

Inventory History

3 month trend:
-2.21%

Descriptions

Descriptions of Pilz 774303 provided by its distributors.

SAFETY RELAY, 24VAC/DC, 2NO, SINGLE/DUAL CHANNEL, E-STOP MONITORING, SCREW TERMINALS
RELAY, SAFETY, DPST-NO, 240VAC, 6A; Coil Voltage:24VAC/VDC; Contact Configuration:DPST-NO; Product Range:-; Relay Mounting:DIN Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V RoHS Compliant: Yes
Device Type = Safety Relay / Contact Configuration without Delay = 2NO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Switching Current - AC A = 5 / Switching Current - DC A = 4 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Protection Rating = IP20 / Series = 774 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)