What’s new: Find the right parts faster with our redesigned experience

Learn more

Pilz 772100

Pilz safety controller, PNOZ m BOseries, 24 V DC, 4safety output, 20secure input
$ 931.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 772100.

Newark

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.40%

Descriptions

Descriptions of Pilz 772100 provided by its distributors.

Pilz safety controller, PNOZ m BOseries, 24 V DC, 4safety output, 20secure input
CONFIGURABLE CTRL, 12 I/P, 4 O/P, 24VDC; No. of Analogue Inputs:-; No. of Analogue Outputs:-; No. of Digital Inputs:12; No. of Digital Outputs:4; Product Range:PNOZmulti 2 Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Digital Inputs = 20 / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 12 / Number of Impulse Outputs = 4 / Operating Voltage Max. V = 24 / Display Type = LCD / Termination Type = Spring Loaded Terminal / Termination Type = Screw Terminal / Mounting Type = Rail Mount / Expandability = Yes / Series = 772 Series
The Pilz 772100 PNOZ m B0 is a configurable safe small controller base unit from the PNOZmulti 2 series, designed for monitoring safety functions and performing standard control tasks in industrial automation applications. This expandable base module features 20 safe digital inputs (12 dedicated digital inputs plus 8 configurable I/Os) and 4 safe semiconductor outputs. The unit operates on 24 V DC dual supply voltage for system and output circuits, with potential isolation between output and system supply. It supports resistive, inductive, and capacitive loads and is suitable for use in plant and mechanical engineering environments. The controller mounts on DIN rail and can be configured using PNOZmulti Configurator software to implement various safety functions including emergency stop, safety gates, light curtains, and two-hand control. Item Details Brand Name: Pilz Manufacturer: Pilz GmbH & Co. KG Item Type Name: Configurable Safety Controller Base Unit Product Family / Series: PNOZmulti 2 Model Designation: PNOZ m B0 Part Number: 772100 Gtin: 4046548059137 Device Code: 0060h Product Specifications safe_digital_inputs: 20 inputs total dedicated_digital_inputs: 12 inputs configurable_ios: 8 inputs/outputs safe_semiconductor_outputs: 4 outputs test_pulse_outputs: 4 outputs system_supply_voltage: 24 V DC supply_voltage_range: 19.2-30 V DC output_supply_voltage: 24 V DC input_voltage_type: 24 V DC (EN 61131-2 Type 1) output_current: 6 A power_consumption: 0.8 W potential_isolation_outputs: Yes permitted_loads: Resistive, Inductive, Capacitive rated_insulation_voltage: 30 V rated_surge_voltage: 2500 V mounting_type: DIN Rail terminal_type: Screw terminal / Spring-loaded terminal terminal_style: Plug-in enclosure_rating: IP20 operating_temperature: 0-60 °C Additional Details Country of Origin*: Germany Certifications / Approvals: CE, UKCA, cULus Listed, KOSHA, TÜV, EAC (Eurasian), BG Rohs Compliant: Yes Expandability: Yes Application Range: Failsafe *Country of origin may vary. Measurements Width: 45 mm Height: 101.4 mm Depth: 120 mm Net Weight: 235 g Gross Weight: 250 g

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)