What’s new: Find the right parts faster with our redesigned experience

Learn more

Pilz 570230

Mechanical Safety Switch With Standard Actuator Contacts 1 N/o, 2 N/c.
$ 67.894
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 570230.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+126%

Descriptions

Descriptions of Pilz 570230 provided by its distributors.

MECHANICAL SAFETY SWITCH WITH STANDARD ACTUATOR CONTACTS 1 N/O, 2 N/C.
Safety Interlock Switch, Psenmech, 1No/2Nc, 1.5 A, 240 V, Screw Rohs Compliant: Yes |Pilz 570230
PSENME3.2/2A SAFETY SWITCH M20 CABLE ENTRY
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SWITCH, SAFETY INTERLOCK, 1NO/2NC, 240V; Product Range: -; Contact Configuration: 1NO / 2NC; Switch Terminals: Screw; Contact Voltage AC Max: 240V; Contact Current AC Max: 1.5A; IP Rating: -; Contact Voltage DC Max: -; Contact

Images

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)