Pico PICOSCOPE 3406D

Pico Technology PicoScope 3406D オシロスコープ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PICOSCOPE 3406D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico PICOSCOPE 3406D.

element14 APAC

Datasheet26 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
-89.98%

Descriptions

Descriptions of Pico PICOSCOPE 3406D provided by its distributors.

Pico Technology PicoScope 3406D オシロスコープ
RS APAC
OSCILLOSCOPE, 4 CH, 200MHZ, 1GSPS; Product Range: PicoScope 3000 Series; Scope Channels: 4 Channel; Bandwidth: 200MHz; Sampling Rate: 1GSPS; Display Memory Depth: 512 Mpts; Calculated Ris; Available until stocks are exhausted
Oscilloscope, 4 Channel, 200Mhz, 1Gsps; Rango De Producto:Serie Picoscope 3000; Canales Del Osciloscopio:4 Analógicos; Ancho De Banda:200Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:512 Mpts; Tipo De Conector:Usb |Pico Technology PICOSCOPE 3406D
Bandwidth MHz = 200 / Channels = 4 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 4 / Vertical Sensitivity / Div Max. V/div = 4 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate MS/s = 250 / Power Supply = 5 V, 1200 mA / Time Basis Min. ns = 0.5 / Time Basis Max. s/div = 5000 / Warranty = 5 Years

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PICOSCOPE 3406D.
  • PICOSCOPE3406D