What’s new: Find the right parts faster with our redesigned experience

Learn more

Picker Components PC113-2C-P-24D-X

Relay Gen Purpose DPDT 12A 24V
$ 3.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC113-2C-P-24D-X.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages3 years ago

Descriptions

Descriptions of Picker Components PC113-2C-P-24D-X provided by its distributors.

RELAY GEN PURPOSE DPDT 12A 24V
Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: DPDT (2 Form C), Contact Rating: 12A, Switching Voltage: 28VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 18 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 25ms, Release Time: 25ms, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: .9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR