What’s new: Find the right parts faster with our redesigned experience

Learn more

Picker Components PC113-2C-24A-X

12A DPDT Gen Purpose Relay 24VAC
$ 3.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC113-2C-24A-X.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages3 years ago

Descriptions

Descriptions of Picker Components PC113-2C-24A-X provided by its distributors.

12A DPDT GEN PURPOSE RELAY 24VAC
Mounting Type: Panel Mount, Coil Voltage: 24VAC, Contact Form: DPDT (2 Form C), Contact Rating: 12A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 19.2 VAC, Must Release Voltage: 7.2 VAC, Operate Time: 25ms, Release Time: 25ms, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: 1.2VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR