Phoenix Contact 3274060

Flange, with screw-on fixing, length: 28.6 mm, width: 8.6 mm, height: 21.7 mm, color: gray
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3274060.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.64%

Supply Chain

Country of OriginPoland
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 3274060 provided by its distributors.

Flange, with screw-on fixing, length: 28.6 mm, width: 8.6 mm, height: 21.7 mm, color: gray
Phoenix Contact 3274060 Terminal Panel Grey 20 pcs durable and versatile
Phoenix,Flange,PTFIX-F,Phoenix Flange, Flange Cover, PTFIXseries
Flange, Terminal Block, Grey; |Phoenix Contact 3274060
Connector Accessories Flange Straight Polyamide Gray
Terminal Block Accessory, Flange Item, Polyamide
Terminal Block Tools & Accessories PTFIX-F
Adapter; flange; screw-on fixing; PTFIX-F
FLANGE, TERMINAL BLOCK, GREY; For Use With: Terminal Blocks; Accessory Type: Flange; Product Range: -; SVHC: No SVHC (15-Jan-2019)
MOUNTING FLANGE W/SCREW-ON FIX G
Accessory Type = Flange / Accessory Colour = Grey / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Suitable for = PTFIX Rail Terminal Block / Length mm = 28.6 / Height mm = 21.7

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG