Phoenix Contact 3274056

DIN rail adapter, length: 45.7 mm, width: 10.3 mm, height: 11.9 mm, color: gray
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3274056.

Phoenix Contact

Datasheet4 pages3 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+0.53%

Supply Chain

Country of OriginPoland
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 3274056 provided by its distributors.

DIN rail adapter, length: 45.7 mm, width: 10.3 mm, height: 11.9 mm, color: gray
DIN rail adapter, for NS 35 for accommodating 2.5 mm2 and 4 mm2 FIX blocks in horizontal direction, color: gray
Din Rail Adapter, Terminal Block; |Phoenix Contact 3274056
Terminal Block Tools & Accessories PTFIX-NS35A
Terminal Block Accessory, Mounting Item
DIN RAIL ADAPTER, TERMINAL BLOCK; For Use With: Terminal Blocks; Accessory Type: DIN Rail Adapter; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Accessory Type = DIN Rail Adapter / Accessory Colour = Grey / Standards Met = EAC / Standards Met = LR / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Suitable for = PTFIX Rail Terminal Block / Length mm = 45.7 / Height mm = 11.9

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG