What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3273112

Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A

$ 7.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3273112.

Phoenix Contact

Datasheet11 pages1 year ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+10.33%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 3273112 provided by its distributors.

Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
Distribution Block; with vertical alignment and supply; 19 connections; 500V; 24A
Distributor Terminal Block 690 V 24 A 26 to 12 AWG Blue
Phoenix Contact 3273112 Distribution block 28.6mm pull spring blue 8 pcs
DISTRIBUTION BLOCK W/VERT ALIGNMENT/SUPPLY, 19-CONN, 500V, 24 A, PTFIX SERIES
Distribution block, Block with vertical alignment and integrated supply, nom. voltage: 690 V, nominal current: 24 A, number of connections: 19, connection method: Push-in connection, Rated cross section: 2.5 mm2, Load contact, cross section: 0.14 mm2 - 4 mm2, Push-in connection, Line contact, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Positions = 19 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 690 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG