Phoenix Contact 3211797

Through terminal block, push-in connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3211797
$ 3.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211797.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+28.56%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 3211797 provided by its distributors.

Through terminal block, push-in connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3211797
Phoenix Contact Pluggable Terminal Block, PT 4-QUATTRO Series, 1 Pos, Gray, Push-in, 32A
Conn Feed-Through Modular Terminal Block F 4 POS T DIN Rail 32A
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3211797 Terminal Block 6.2mm 32A Grey
4-Pos Push-In Terminal Block, 32A, 600V, 6mm2, Grey
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 4Pos, 10Awg; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Push In; Rated Current:38A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 4-QUATTRO
Terminal block Manufacturer Article n°: 3211797 Colour: Grey Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 4 Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 4-QUATTRO
  • PT 4QUATTRO
  • PT4-QUATTRO