Descriptions of Phoenix Contact 3211771 provided by its distributors.
Through terminal block, push-in connection, 0.2-6.0 mm², 3 pole, 32 A, 8 kV, gray, 3211771
Conn Feed-Through Modular Terminal Block F 3 POS T DIN Rail 32A
PUSH-IN TERMINAL BLOCK GRAY AWG 24 - 10 WIDTH: 6.2 MM PT SERIES
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3211771 Terminal Block 6.2mm 32A Grey
Phoenix,Straight-through terminal block,PT4-TWIN,Phoenix Straight-through terminal block , PT 4-TWINseries, single layer, grey, Push-in termination, 32A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 3Pos, 10Awg; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Push In; Rated Current:36A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 4-TWIN
Terminal block Manufacturer Article n°: 3211771 Colour: Grey Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 3 Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC