Phoenix Contact 3211757

Through terminal block, push-in connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3211757
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211757.

IHS

Datasheet31 pages5 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.06%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 1020140000
Weidmuller1608510000
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST DIN Rail 24A

Descriptions

Descriptions of Phoenix Contact 3211757 provided by its distributors.

Through terminal block, push-in connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3211757
Feed-Through Terminal Block/2 Pin,32A,800V,AWG:24-10,W:6.2mm,H:35.3mm,CLR:Gray
FEED-THROUGH TERMINAL BLOCK 32A 800V PUSH-IN CONNECTION 24-10 AWG W 6.22MM
Terminal block [Phoenix Contact] PT 4 Terminal block 4046356482592
Phoenix Contact PT4 Push-In Terminal Block, Single Row, Gray, 32A
Conn Feed-Through Modular Terminal Block F 2 POS Cable Mount 32A
Standard Feed-Thru Terminal Block 32A 800V - PT4
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3211757 Terminal Block 6.2mm 32A Grey
Term Block; DIN Rail; Feed Thru; Push-In Conn; 24-10 AWG; Gray; 6.2 mm W
Phoenix Contact Feed-Through Terminal Block; PT 4; 30A; 600V; 1-Level; #24 - #10; Push-In Connection; Gray
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, number of positions: 1, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Push In; Rated Current:38A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 4
  • PT4