Phoenix Contact 3211003

End Cover for Phoenix CLIPLINE PT Series Push In DIN Rail Terminal Blocks Polyamide Gray
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211003.

IHS

Datasheet4 pages3 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+43.28%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 3211003 provided by its distributors.

End Cover for Phoenix CLIPLINE PT Series Push In DIN Rail Terminal Blocks Polyamide Gray
Avnet Japan
Phoenix Contact Terminal Block End Cover; D-PT 2.5-MT; 2.2mm Width; Gray
End Cover, L: 62mm, W: 2.2mm, H: 29.1mm, CLR:Gray
Terminal Block Accessory, Cover Item, Polyamide
Connector Accessories End Cover Polyamide Gray
Terminal Block Tools & Accessories D-PT 2,5-MT
COVER TERM BLK GRAY 62 MM L 2.2 MM W
END COVER, DIN RAIL TERMINAL BLOCK
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 62 / Height mm = 29.1
Buy the Phoenix Contact 3211003 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3211003 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-PT 2,5-MT
  • D-PT2,5-MT